1399.19.0224
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1399.19.0224

DigiKey Part Number
3628-1399.19.0224-ND
Manufacturer
Manufacturer Product Number
1399.19.0224
Description
1399.19.0224
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF ANTENNA GNSS, LTE Dome SMA Male Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
1399.19.0224 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Huber+Suhner, Inc.
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
Cellular, WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
860MHz, 945MHz, 1.94GHz, 2.495GHz
Frequency Range
790MHz ~ 930MHz, 930MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.69GHz
Antenna Type
Dome
Number of Bands
4
VSWR
1.6, 1.8, 1.9, 2.5
Return Loss
-
Gain
2dBi, 2dBi, 6dBi, 4dBi
Features
Cable - 1m
Termination
SMA Male
Ingress Protection
-
Mounting Type
Panel Mount
Height (Max)
1.307" (33.20mm)
Applications
GNSS, LTE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1112,33000 €112,33 €
1094,74200 €947,42 €
2590,35040 €2.258,76 €
10085,52580 €8.552,58 €
Manufacturers Standard Package
Unit Price without VAT:112,33000 €
Unit Price with VAT:133,67270 €