
1356.17.0090 | |
---|---|
DigiKey Part Number | 3628-1356.17.0090-ND |
Manufacturer | |
Manufacturer Product Number | 1356.17.0090 |
Description | 1356.17.0090 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11a/h/n/p/ac, WLAN Module N Type Female (3) Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1356.17.0090 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 5.025GHz, 5.575GHz, 6.05GHz | |
Frequency Range | 4.9GHz ~ 5.15GHz, 5.15GHz ~ 6GHz, 6GHz ~ 6.1GHz | |
Antenna Type | Module | |
Number of Bands | 3 | |
VSWR | 1.8 | |
Return Loss | - | |
Gain | 17dBi, 18dBi, 16dBi | |
Features | - | |
Termination | N Type Female (3) | |
Ingress Protection | IP67 | |
Mounting Type | Chassis Mount | |
Height (Max) | 12.008" (305.00mm) | |
Applications | 802.11a/h/n/p/ac, WLAN |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 353,79000 € | 353,79 € |
10 | 307,17700 € | 3.071,77 € |
25 | 295,54440 € | 7.388,61 € |
Unit Price without VAT: | 353,79000 € |
---|---|
Unit Price with VAT: | 421,01010 € |