11_TNC-50-2-112/133_NE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11_TNC-50-2-112/133_NE

DigiKey Part Number
3628-11_TNC-50-2-112/133_NE-ND
Manufacturer
Manufacturer Product Number
11_TNC-50-2-112/133_NE
Description
11_TNC-50-2-112/133_NE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
TNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-174, 188, 316
Fastening Type
Threaded
Frequency - Max
11 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Brass, Bronze
Includes
-
Body Material
Brass
Body Finish
White Bronze
Center Contact Plating
Gold
Dielectric Material
Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
125,09000 €25,09 €
1021,32700 €213,27 €
2519,99120 €499,78 €
5019,03740 €951,87 €
10018,12940 €1.812,94 €
25016,99568 €4.248,92 €
50016,27676 €8.138,38 €
Manufacturers Standard Package
Unit Price without VAT:25,09000 €
Unit Price with VAT:29,85710 €