
11_SMA-50-3-77/119_NH | |
|---|---|
DigiKey Part Number | 3628-11_SMA-50-3-77/119_NH-ND |
Manufacturer | |
Manufacturer Product Number | 11_SMA-50-3-77/119_NH |
Description | 11_SMA-50-3-77/119_NH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-141 | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper, Brass | |
Includes | - | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,91000 € | 13,91 € |
| 10 | 11,81900 € | 118,19 € |
| 25 | 11,07800 € | 276,95 € |
| 50 | 10,54960 € | 527,48 € |
| 100 | 10,04610 € | 1.004,61 € |
| 250 | 9,41768 € | 2.354,42 € |
| 500 | 8,96866 € | 4.484,33 € |
| 1.000 | 8,54118 € | 8.541,18 € |
| Unit Price without VAT: | 13,91000 € |
|---|---|
| Unit Price with VAT: | 16,55290 € |



