Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

11_SMA-50-3-56/199_NE | |
|---|---|
DigiKey Part Number | 3628-11_SMA-50-3-56/199_NE-ND |
Manufacturer | |
Manufacturer Product Number | 11_SMA-50-3-56/199_NE |
Description | 11_SMA-50-3-56/199_NE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 11_SMA-50-3-56/199_NE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-142, 400 | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,32000 € | 11,32 € |
| 10 | 9,62300 € | 96,23 € |
| 25 | 9,02080 € | 225,52 € |
| 50 | 8,59000 € | 429,50 € |
| 100 | 8,18010 € | 818,01 € |
| 250 | 7,66832 € | 1.917,08 € |
| 500 | 7,30266 € | 3.651,33 € |
| 1.000 | 6,95456 € | 6.954,56 € |
| Unit Price without VAT: | 11,32000 € |
|---|---|
| Unit Price with VAT: | 13,47080 € |

















