11_SMA-50-2-5/111_NE is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Huber+Suhner, Inc.
In Stock: 0
Unit Price: 57,56000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 11,47276 €
Datasheet
11_SMA-50-2-5/111_NE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11_SMA-50-2-5/111_NE

DigiKey Part Number
3628-11_SMA-50-2-5/111_NE-ND
Manufacturer
Manufacturer Product Number
11_SMA-50-2-5/111_NE
Description
11_SMA-50-2-5/111_NE
Customer Reference
Detailed Description
SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
EDA/CAD Models
11_SMA-50-2-5/111_NE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-174, 188, 316
Fastening Type
Threaded
Frequency - Max
18 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Beryllium Copper
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes