11_SMA-50-1-2/111_NE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11_SMA-50-1-2/111_NE

DigiKey Part Number
3628-11_SMA-50-1-2/111_NE-ND
Manufacturer
Manufacturer Product Number
11_SMA-50-1-2/111_NE
Description
11_SMA-50-1-2/111_NE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
0.047" Semi Rigid
Fastening Type
Threaded
Frequency - Max
18 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Beryllium Copper
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
123,13000 €23,13 €
1019,65500 €196,55 €
2518,42440 €460,61 €
5017,54520 €877,26 €
10016,70840 €1.670,84 €
25015,66348 €3.915,87 €
50014,91686 €7.458,43 €
Manufacturers Standard Package
Unit Price without VAT:23,13000 €
Unit Price with VAT:27,52470 €