22642009
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11_N-50-3-54/133_NE

DigiKey Part Number
3628-11_N-50-3-54/133_NE-ND
Manufacturer
Manufacturer Product Number
11_N-50-3-54/133_NE
Description
11_N-50-3-54/133_NE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
EDA/CAD Models
11_N-50-3-54/133_NE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Clamp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-142, 223
Fastening Type
Threaded
Frequency - Max
18 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
White Bronze
Center Contact Plating
Gold
Dielectric Material
Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
1000 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
162,61000 €62,61 €
1053,21700 €532,17 €
2549,88680 €1.247,17 €
5047,50840 €2.375,42 €
10045,24380 €4.524,38 €
Manufacturers Standard Package
Unit Price without VAT:62,61000 €
Unit Price with VAT:74,50590 €