
11_H4-50-4-1/133_NE | |
|---|---|
DigiKey Part Number | 3628-11_H4-50-4-1/133_NE-ND |
Manufacturer | |
Manufacturer Product Number | 11_H4-50-4-1/133_NE |
Description | 11_H4-50-4-1/133_NE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | H4 Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 11_H4-50-4-1/133_NE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Clamp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-59 | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 300 MHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Plating | Gold | |
Dielectric Material | Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,07000 € | 62,07 € |
| 10 | 52,76500 € | 527,65 € |
| 25 | 49,46360 € | 1.236,59 € |
| 50 | 47,10520 € | 2.355,26 € |
| 100 | 44,85990 € | 4.485,99 € |
| Unit Price without VAT: | 62,07000 € |
|---|---|
| Unit Price with VAT: | 73,86330 € |



