11_BNT-50-3-1/103_NE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11_BNT-50-3-1/103_NE

DigiKey Part Number
3628-11_BNT-50-3-1/103_NE-ND
Manufacturer
Manufacturer Product Number
11_BNT-50-3-1/103_NE
Description
11_BNT-50-3-1/103_NE
Manufacturer Standard Lead Time
49 Weeks
Customer Reference
Detailed Description
BNT Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
EDA/CAD Models
11_BNT-50-3-1/103_NE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Clamp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
-
Fastening Type
Bayonet Lock
Frequency - Max
3 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Silver
Center Contact Plating
Gold
Dielectric Material
Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE)
Operating Temperature
-50°C ~ 125°C
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
193,48000 €93,48 €
1079,46100 €794,61 €
2574,49120 €1.862,28 €
5070,93980 €3.546,99 €
10068,55620 €6.855,62 €
Manufacturers Standard Package
Unit Price without VAT:93,48000 €
Unit Price with VAT:111,24120 €