11_BNC-50-3-88/133_NE is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: 6,63650 €
11_BNC-50-3-88/133_NE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11_BNC-50-3-88/133_NE

DigiKey Part Number
3628-11_BNC-50-3-88/133_NE-ND
Manufacturer
Manufacturer Product Number
11_BNC-50-3-88/133_NE
Description
11_BNC-50-3-88/133_NE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-400
Fastening Type
Bayonet Lock
Frequency - Max
4 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
White Bronze
Center Contact Plating
Gold
Dielectric Material
Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
114,04000 €14,04 €
1011,92800 €119,28 €
2511,18080 €279,52 €
5010,64720 €532,36 €
10010,13910 €1.013,91 €
2509,50484 €2.376,21 €
5009,05170 €4.525,85 €
1.0008,62024 €8.620,24 €
Manufacturers Standard Package
Unit Price without VAT:14,04000 €
Unit Price with VAT:16,70760 €