22544026
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11_BNC-50-2-14/133_NE

DigiKey Part Number
3628-11_BNC-50-2-14/133_NE-ND
Manufacturer
Manufacturer Product Number
11_BNC-50-2-14/133_NE
Description
11_BNC-50-2-14/133_NE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
EDA/CAD Models
11_BNC-50-2-14/133_NE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RD-316
Fastening Type
Bayonet Lock
Frequency - Max
4 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper, Brass
Includes
-
Body Material
Brass
Body Finish
White Bronze
Center Contact Plating
Gold
Dielectric Material
Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
123,54000 €23,54 €
1020,00700 €200,07 €
2518,75400 €468,85 €
5017,85920 €892,96 €
10017,00750 €1.700,75 €
25015,94392 €3.985,98 €
50015,18390 €7.591,95 €
Manufacturers Standard Package
Unit Price without VAT:23,54000 €
Unit Price with VAT:28,01260 €