22544026
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11_BNC-50-1-5/133_NE

DigiKey Part Number
3628-11_BNC-50-1-5/133_NE-ND
Manufacturer
Manufacturer Product Number
11_BNC-50-1-5/133_NE
Description
11_BNC-50-1-5/133_NE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
EDA/CAD Models
11_BNC-50-1-5/133_NE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-178, 196
Fastening Type
Bayonet Lock
Frequency - Max
4 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Brass, Bronze
Includes
-
Body Material
Brass
Body Finish
White Bronze
Center Contact Plating
Gold
Dielectric Material
Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
123,85000 €23,85 €
1020,26700 €202,67 €
2518,99800 €474,95 €
5018,09160 €904,58 €
10017,22870 €1.722,87 €
25016,15128 €4.037,82 €
50015,38466 €7.692,33 €
Manufacturers Standard Package
Unit Price without VAT:23,85000 €
Unit Price with VAT:28,38150 €