
XBR-000180-HPC | |
|---|---|
DigiKey Part Number | 2842-XBR-000180-HPC-ND |
Manufacturer | |
Manufacturer Product Number | XBR-000180-HPC |
Description | FIBER TXRX SFP+ 10.5GBPS 850NM |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet, Fibre Channel 10.5Gbps 850nm 3.13V ~ 3.47V LC Duplex Pluggable, SFP+ |
Datasheet | Datasheet |
Category | Applications Ethernet, Fibre Channel |
Manufacturer HPC Optics | Voltage - Supply 3.13V ~ 3.47V |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP+ |
Data Rate 10.5Gbps | Base Product Number |
Wavelength 850nm |
| Tray: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,73000 € | 80,73 € |
| Unit Price without VAT: | 80,73000 € |
|---|---|
| Unit Price with VAT: | 96,06870 € |

