
SP-CABLE-FS-QSFP+3-HPC | |
|---|---|
DigiKey Part Number | 2842-SP-CABLE-FS-QSFP+3-HPC-ND |
Manufacturer | |
Manufacturer Product Number | SP-CABLE-FS-QSFP+3-HPC |
Description | FORTINET COMP TWINAX 40GBPS DAC |
Customer Reference | |
Detailed Description | Transceiver Module General Purpose 40Gbps 3.3V Pluggable, QSFP+ |
Datasheet | Datasheet |
Category | Data Rate 40Gbps |
Manufacturer HPC Optics | Applications General Purpose |
Packaging Tray | Voltage - Supply 3.3V |
Part Status Active | Mounting Type Pluggable, QSFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,98000 € | 101,98 € |
| 5 | 99,43000 € | 497,15 € |
| 10 | 96,88000 € | 968,80 € |
| 25 | 94,33040 € | 2.358,26 € |
| Unit Price without VAT: | 101,98000 € |
|---|---|
| Unit Price with VAT: | 121,35620 € |

