
SP-CABLE-FS-QSFP+1-HPC | |
|---|---|
DigiKey Part Number | 2842-SP-CABLE-FS-QSFP+1-HPC-ND |
Manufacturer | |
Manufacturer Product Number | SP-CABLE-FS-QSFP+1-HPC |
Description | FORTINET COMP TWINAX 1M QSFP DAC |
Customer Reference | |
Detailed Description | Transceiver Module General Purpose 40Gbps 3.3V Pluggable, QSFP+ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HPC Optics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Data Rate | 40Gbps | |
Wavelength | - | |
Applications | General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | - | |
Mounting Type | Pluggable, QSFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,75000 € | 81,75 € |
| Unit Price without VAT: | 81,75000 € |
|---|---|
| Unit Price with VAT: | 97,28250 € |

