
SM10G-SR-HPC | |
|---|---|
DigiKey Part Number | 2842-SM10G-SR-HPC-ND |
Manufacturer | |
Manufacturer Product Number | SM10G-SR-HPC |
Description | CHELSIO COMPATIBLE SM10G-SR 10GB |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 10.3Gbps 850nm LC Duplex Pluggable, SFP+ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HPC Optics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Data Rate | 10.3Gbps | |
Wavelength | 850nm | |
Applications | Ethernet | |
Voltage - Supply | - | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,75000 € | 81,75 € |
| Unit Price without VAT: | 81,75000 € |
|---|---|
| Unit Price with VAT: | 97,28250 € |

