
SFPP-10GE-T-HPC | |
|---|---|
DigiKey Part Number | 2842-SFPP-10GE-T-HPC-ND |
Manufacturer | |
Manufacturer Product Number | SFPP-10GE-T-HPC |
Description | FIBER TXRX SFP+ 10.3GBPS |
Customer Reference | |
Detailed Description | Transceiver Module General Purpose 10.3Gbps RJ45 Pluggable, SFP+ |
Datasheet | Datasheet |
Category | Data Rate 10.3Gbps |
Manufacturer HPC Optics | Applications General Purpose |
Packaging Tray | Connector Type RJ45 |
Part Status Active | Mounting Type Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,97000 € | 152,97 € |
| 5 | 149,14800 € | 745,74 € |
| 10 | 145,32400 € | 1.453,24 € |
| 25 | 141,50000 € | 3.537,50 € |
| Unit Price without VAT: | 152,97000 € |
|---|---|
| Unit Price with VAT: | 182,03430 € |

