
SFP-H10GB-CU3M-HPC | |
|---|---|
DigiKey Part Number | 2842-SFP-H10GB-CU3M-HPC-ND |
Manufacturer | |
Manufacturer Product Number | SFP-H10GB-CU3M-HPC |
Description | SFP+ 10GBPS DAC 3M CISCO COMP |
Customer Reference | |
Detailed Description | Transceiver Module General Purpose 10.5Gbps 3.3V Pluggable, SFP+ |
Datasheet | Datasheet |
Category | Data Rate 10.5Gbps |
Manufacturer HPC Optics | Applications General Purpose |
Packaging Tray | Voltage - Supply 3.3V |
Part Status Active | Mounting Type Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,99000 € | 50,99 € |
| Unit Price without VAT: | 50,99000 € |
|---|---|
| Unit Price with VAT: | 60,67810 € |

