
QSFP-H40G-CU50CM-HPC | |
|---|---|
DigiKey Part Number | 2842-QSFP-H40G-CU50CM-HPC-ND |
Manufacturer | |
Manufacturer Product Number | QSFP-H40G-CU50CM-HPC |
Description | 40GBPS TWINAX 0.5M CISCO COMP |
Customer Reference | |
Detailed Description | Transceiver Module General Purpose 40Gbps 3.3V Pluggable, QSFP+ |
Datasheet | Datasheet |
Category | Applications General Purpose |
Manufacturer HPC Optics | Voltage - Supply 3.3V |
Packaging Bag | Mounting Type Pluggable, QSFP+ |
Part Status Active | Base Product Number |
Data Rate 40Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,48000 € | 76,48 € |
| Unit Price without VAT: | 76,48000 € |
|---|---|
| Unit Price with VAT: | 91,01120 € |

