
QSFP-100G-CU50CM-HPC | |
|---|---|
DigiKey Part Number | 2842-QSFP-100G-CU50CM-HPC-ND |
Manufacturer | |
Manufacturer Product Number | QSFP-100G-CU50CM-HPC |
Description | FIBER TXRX QSFP28 100GBPS |
Customer Reference | |
Detailed Description | Transceiver Module General Purpose 100Gbps Pluggable, QSFP28 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HPC Optics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Data Rate | 100Gbps | |
Wavelength | - | |
Applications | General Purpose | |
Voltage - Supply | - | |
Connector Type | - | |
Mounting Type | Pluggable, QSFP28 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,99000 € | 101,99 € |
| Unit Price without VAT: | 101,99000 € |
|---|---|
| Unit Price with VAT: | 121,36810 € |

