Transceiver Module General Purpose 40Gbps Pluggable, QSFP+, Pluggable, SFP+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QFX-QSFP-DACBO-3M-HPC

DigiKey Part Number
2842-QFX-QSFP-DACBO-3M-HPC-ND
Manufacturer
Manufacturer Product Number
QFX-QSFP-DACBO-3M-HPC
Description
FIBER TXRX QSFP+, SFP+ 40GBPS
Customer Reference
Detailed Description
Transceiver Module General Purpose 40Gbps Pluggable, QSFP+, Pluggable, SFP+
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HPC Optics
Series
-
Packaging
Bag
Part Status
Active
Data Rate
40Gbps
Wavelength
-
Applications
General Purpose
Voltage - Supply
-
Connector Type
-
Mounting Type
Pluggable, QSFP+, Pluggable, SFP+
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
MARKETPLACE PRODUCT
Will ship in approximately 1 days from HPC Optics
FREE SHIPPING for this product
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bag:100000
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1111,87000 €111,87 €
Unit Price without VAT:111,87000 €
Unit Price with VAT:133,12530 €