
QFX-QSFP-DAC-3M-HPC | |
|---|---|
DigiKey Part Number | 2842-QFX-QSFP-DAC-3M-HPC-ND |
Manufacturer | |
Manufacturer Product Number | QFX-QSFP-DAC-3M-HPC |
Description | FIBER TXRX QSFP+ 40GBPS |
Customer Reference | |
Detailed Description | Transceiver Module General Purpose 40Gbps 3.3V Pluggable, QSFP+ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HPC Optics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Data Rate | 40Gbps | |
Wavelength | - | |
Applications | General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | - | |
Mounting Type | Pluggable, QSFP+ | |
Base Product Number |
| Bag: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,57000 € | 107,57 € |
| Unit Price without VAT: | 107,57000 € |
|---|---|
| Unit Price with VAT: | 128,00830 € |

