
QFX-QSFP-DAC-1M-HPC | |
|---|---|
DigiKey Part Number | 2842-QFX-QSFP-DAC-1M-HPC-ND |
Manufacturer | |
Manufacturer Product Number | QFX-QSFP-DAC-1M-HPC |
Description | FIBER TXRX QSFP+ 40GBPS |
Customer Reference | |
Detailed Description | Transceiver Module General Purpose 40Gbps 3.3V Pluggable, QSFP+ |
Datasheet | Datasheet |
Category | Applications General Purpose |
Manufacturer HPC Optics | Voltage - Supply 3.3V |
Packaging Bag | Mounting Type Pluggable, QSFP+ |
Part Status Active | Base Product Number |
Data Rate 40Gbps |
| Bag: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,73000 € | 80,73 € |
| Unit Price without VAT: | 80,73000 € |
|---|---|
| Unit Price with VAT: | 96,06870 € |

