
PAN-SFP-PLUS-SR-HPC | |
|---|---|
DigiKey Part Number | 2842-PAN-SFP-PLUS-SR-HPC-ND |
Manufacturer | |
Manufacturer Product Number | PAN-SFP-PLUS-SR-HPC |
Description | PALO ALTO COMP 10GB SFP+ 850NM S |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 10.3Gbps 850nm LC Duplex Pluggable, SFP+ |
Datasheet | Datasheet |
Category | Wavelength 850nm |
Manufacturer HPC Optics | Applications Ethernet |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP+ |
Data Rate 10.3Gbps |
| Tray: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,73000 € | 80,73 € |
| Unit Price without VAT: | 80,73000 € |
|---|---|
| Unit Price with VAT: | 96,06870 € |

