Transceiver Module Ethernet 10.3Gbps 850nm LC Duplex Pluggable, SFP+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFM1T02A-SR-HPC

DigiKey Part Number
2842-MFM1T02A-SR-HPC-ND
Manufacturer
Manufacturer Product Number
MFM1T02A-SR-HPC
Description
MELLANOX COMPATIBLE MFM1T02A-SR
Customer Reference
Detailed Description
Transceiver Module Ethernet 10.3Gbps 850nm LC Duplex Pluggable, SFP+
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HPC Optics
Series
-
Packaging
Tray
Part Status
Active
Data Rate
10.3Gbps
Wavelength
850nm
Applications
Ethernet
Voltage - Supply
-
Connector Type
LC Duplex
Mounting Type
Pluggable, SFP+
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
MARKETPLACE PRODUCT
Will ship in approximately 1 days from HPC Optics
FREE SHIPPING for this product
All prices are in EUR
Tray
QuantityUnit PriceExt Price
181,75000 €81,75 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:81,75000 €
Unit Price with VAT:97,28250 €