
MA-CBL-TA-50CM-HPC | |
|---|---|
DigiKey Part Number | 2842-MA-CBL-TA-50CM-HPC-ND |
Manufacturer | |
Manufacturer Product Number | MA-CBL-TA-50CM-HPC |
Description | FIBER TXRX SFP+ 10.5GBPS |
Customer Reference | |
Detailed Description | Transceiver Module General Purpose 10.5Gbps 3.3V Pluggable, SFP+ |
Datasheet | Datasheet |
Category | Data Rate 10.5Gbps |
Manufacturer HPC Optics | Applications General Purpose |
Packaging Bag | Voltage - Supply 3.3V |
Part Status Active | Mounting Type Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,49000 € | 42,49 € |
| Unit Price without VAT: | 42,49000 € |
|---|---|
| Unit Price with VAT: | 50,56310 € |

