
LACXGLR-HPC | |
|---|---|
DigiKey Part Number | 2842-LACXGLR-HPC-ND |
Manufacturer | |
Manufacturer Product Number | LACXGLR-HPC |
Description | LINKSYS COMP LACXGLR SFP+ LR |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 10.3Gbps 1310nm LC Duplex Pluggable, SFP+ |
Datasheet | Datasheet |
Category | Wavelength 1310nm |
Manufacturer HPC Optics | Applications Ethernet |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP+ |
Data Rate 10.3Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,94000 € | 89,94 € |
| 5 | 87,70000 € | 438,50 € |
| 10 | 85,44700 € | 854,47 € |
| 25 | 83,20280 € | 2.080,07 € |
| Unit Price without VAT: | 89,94000 € |
|---|---|
| Unit Price with VAT: | 107,02860 € |

