
GLC-SX-MMD-HPC | |
|---|---|
DigiKey Part Number | 2842-GLC-SX-MMD-HPC-ND |
Manufacturer | |
Manufacturer Product Number | GLC-SX-MMD-HPC |
Description | CISCO COMPATIBLE GLC-SX-MMD FIBE |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet, Fibre Channel 1.25Gbps 850nm 3.13V ~ 3.47V LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Category | Applications Ethernet, Fibre Channel |
Manufacturer HPC Optics | Voltage - Supply 3.13V ~ 3.47V |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP |
Data Rate 1.25Gbps | Base Product Number |
Wavelength 850nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,79000 € | 40,79 € |
| 5 | 39,76600 € | 198,83 € |
| 10 | 38,74700 € | 387,47 € |
| 25 | 37,72720 € | 943,18 € |
| Unit Price without VAT: | 40,79000 € |
|---|---|
| Unit Price with VAT: | 48,54010 € |

