
FS-TRAN-SFP+GC-HPC | |
|---|---|
DigiKey Part Number | 2842-FS-TRAN-SFP+GC-HPC-ND |
Manufacturer | |
Manufacturer Product Number | FS-TRAN-SFP+GC-HPC |
Description | FIBER TXRX SFP+ 10GBPS |
Customer Reference | |
Detailed Description | Transceiver Module General Purpose 10Gbps RJ45 Pluggable, SFP+ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HPC Optics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Data Rate | 10Gbps | |
Wavelength | - | |
Applications | General Purpose | |
Voltage - Supply | - | |
Connector Type | RJ45 | |
Mounting Type | Pluggable, SFP+ |
| Tray: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,90000 € | 154,90 € |
| Unit Price without VAT: | 154,90000 € |
|---|---|
| Unit Price with VAT: | 184,33100 € |

