
AXM761-HPC | |
|---|---|
DigiKey Part Number | 2842-AXM761-HPC-ND |
Manufacturer | |
Manufacturer Product Number | AXM761-HPC |
Description | NETGEAR COMPATIBLE AXM761 10GBAS |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 10.3Gbps 850nm LC Duplex Pluggable, SFP+ |
Datasheet | Datasheet |
Category | Wavelength 850nm |
Manufacturer HPC Optics | Applications Ethernet |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP+ |
Data Rate 10.3Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,38000 € | 81,38 € |
| 5 | 79,34800 € | 396,74 € |
| 10 | 77,30900 € | 773,09 € |
| 25 | 75,27840 € | 1.881,96 € |
| Unit Price without VAT: | 81,38000 € |
|---|---|
| Unit Price with VAT: | 96,84220 € |

