
330-3965-HPC | |
|---|---|
DigiKey Part Number | 2842-330-3965-HPC-ND |
Manufacturer | |
Manufacturer Product Number | 330-3965-HPC |
Description | FIBER TXRX SFP+ 10.5GBPS |
Customer Reference | |
Detailed Description | Transceiver Module General Purpose 10.5Gbps 3.3V Pluggable, SFP+ |
Datasheet | Datasheet |
Category | Data Rate 10.5Gbps |
Manufacturer HPC Optics | Applications General Purpose |
Packaging Bag | Voltage - Supply 3.3V |
Part Status Active | Mounting Type Pluggable, SFP+ |
| Bag: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,74000 € | 46,74 € |
| Unit Price without VAT: | 46,74000 € |
|---|---|
| Unit Price with VAT: | 55,62060 € |

