
310-7225-HPC | |
|---|---|
DigiKey Part Number | 2842-310-7225-HPC-ND |
Manufacturer | |
Manufacturer Product Number | 310-7225-HPC |
Description | FIBER TXRX SFP 1.25GBPS |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 1.25Gbps 3.13V ~ 3.47V RJ45 Pluggable, SFP |
Datasheet | Datasheet |
Category | Applications Ethernet |
Manufacturer HPC Optics | Voltage - Supply 3.13V ~ 3.47V |
Packaging Tray | Connector Type RJ45 |
Part Status Active | Mounting Type Pluggable, SFP |
Data Rate 1.25Gbps | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,99000 € | 50,99 € |
| Unit Price without VAT: | 50,99000 € |
|---|---|
| Unit Price with VAT: | 60,67810 € |

