Transceiver Module Ethernet, Fibre Channel 10.3Gbs 850nm 3.13V ~ 3.47V LC Duplex Pluggable, SFP+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10GBASE-SR-SFP-HPC

DigiKey Part Number
2842-10GBASE-SR-SFP-HPC-ND
Manufacturer
Manufacturer Product Number
10GBASE-SR-SFP-HPC
Description
CISCO COMPATIBLE 10GBASE-SR 10G
Customer Reference
Detailed Description
Transceiver Module Ethernet, Fibre Channel 10.3Gbs 850nm 3.13V ~ 3.47V LC Duplex Pluggable, SFP+
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HPC Optics
Series
-
Packaging
Tray
Part Status
Active
Data Rate
10.3Gbs
Wavelength
850nm
Applications
Ethernet, Fibre Channel
Voltage - Supply
3.13V ~ 3.47V
Connector Type
LC Duplex
Mounting Type
Pluggable, SFP+
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 82
MARKETPLACE PRODUCT
Will ship in approximately 1 days from HPC Optics
FREE SHIPPING for this product
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Tray:100000
All prices are in EUR
Tray
QuantityUnit PriceExt Price
181,75000 €81,75 €
1077,44500 €774,45 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:81,75000 €
Unit Price with VAT:97,28250 €