Transceiver Module Ethernet 10.3Gbps 1310nm LC Duplex Pluggable, SFP+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10G-SFPP-LR-S-HPC

DigiKey Part Number
2842-10G-SFPP-LR-S-HPC-ND
Manufacturer
Manufacturer Product Number
10G-SFPP-LR-S-HPC
Description
BROCADE COMPATIBLE 10G-SFPP-LR-S
Customer Reference
Detailed Description
Transceiver Module Ethernet 10.3Gbps 1310nm LC Duplex Pluggable, SFP+
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HPC Optics
Series
-
Packaging
Tray
Part Status
Active
Data Rate
10.3Gbps
Wavelength
1310nm
Applications
Ethernet
Voltage - Supply
-
Connector Type
LC Duplex
Mounting Type
Pluggable, SFP+
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from HPC Optics
FREE SHIPPING for this product
All prices are in EUR
Tray
QuantityUnit PriceExt Price
190,35000 €90,35 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:90,35000 €
Unit Price with VAT:107,51650 €