
E3SB12E000022E | |
|---|---|
DigiKey Part Number | 3186-E3SB12E000022ETR-ND - Tape & Reel (TR) 3186-E3SB12E000022ECT-ND - Cut Tape (CT) 3186-E3SB12E000022EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E3SB12E000022E |
Description | XTAL 3225 12MHZ, 18PF |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 18pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,25800 € | 2,58 € |
| 25 | 0,24400 € | 6,10 € |
| 50 | 0,23380 € | 11,69 € |
| 100 | 0,22410 € | 22,41 € |
| 250 | 0,21192 € | 52,98 € |
| 500 | 0,20316 € | 101,58 € |
| 1.000 | 0,19476 € | 194,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18214 € | 546,42 € |
| 6.000 | 0,17460 € | 1.047,60 € |
| 9.000 | 0,17034 € | 1.533,06 € |
| 15.000 | 0,16513 € | 2.476,95 € |
| 21.000 | 0,16178 € | 3.397,38 € |
| 30.000 | 0,15830 € | 4.749,00 € |
| 36.000 | 0,15656 € | 5.636,16 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

