
YZ-RX58-D5 | |
|---|---|
DigiKey Part Number | 480-5332-ND |
Manufacturer | |
Manufacturer Product Number | YZ-RX58-D5 |
Description | SWITCH SNAP ACT SPST-NO 15A 125V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer Honeywell Sensing and Productivity Solutions | Termination Style Quick Connect - 0.250" (6.3mm) |
Series | Features Reset Function |
Packaging Bulk | Operating Force 113gf |
Part Status Active | Operating Position 0.625" (15.9mm) |
Circuit SPST-NO | Pretravel 0.012" (0.3mm) |
Switch Function Off-On | Overtravel 0.005" (0.13mm) |
Current Rating (Amps) 15A (AC), 500mA (DC) | Mechanical Life 20,000,000 Cycles |
Voltage Rating - AC 125 V | Operating Temperature -55°C ~ 85°C |
Voltage Rating - DC 125 V | Base Product Number |
Actuator Type Round (Pin Plunger) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 19,85800 € | 595,74 € |
| Unit Price without VAT: | 19,85800 € |
|---|---|
| Unit Price with VAT: | 23,63102 € |

