
WPS1A00AGP2PEP1N | |
|---|---|
DigiKey Part Number | 480-6438-ND |
Manufacturer | |
Manufacturer Product Number | WPS1A00AGP2PEP1N |
Description | PRES SENSOR 3/4" NPT ANTENNA |
Customer Reference | |
Detailed Description | Pressure Sensor 200PSI (1378.95kPa) Gauge Male - 3/4" (19.05mm) NPT Wireless Module |
Datasheet | Datasheet |
Category | Output Wireless |
Manufacturer Honeywell Sensing and Productivity Solutions | Accuracy ±2% |
Series | Voltage - Supply 3.6V |
Packaging Box | Port Size Male - 3/4" (19.05mm) NPT |
Part Status Obsolete | Port Style Threaded |
Applications Industrial Automation | Maximum Pressure 800PSI (5515.80kPa) |
Pressure Type Gauge | Operating Temperature -55°C ~ 85°C |
Operating Pressure 200PSI (1378.95kPa) | Package / Case Module |
Output Type LCD Display |

