RF Receiver 2.4GHz 802.15.4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Receiver 2.4GHz 802.15.4

WPMM1A00A

DigiKey Part Number
2266-WPMM1A00A-ND
Manufacturer
Manufacturer Product Number
WPMM1A00A
Description
WIRELESS PANEL MNT MONITOR
Customer Reference
Detailed Description
RF Receiver 2.4GHz 802.15.4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
-
Packaging
Bulk
Part Status
Obsolete
Function
Receiver
Modulation or Protocol
802.15.4
Frequency
2.4GHz
Applications
-
Interface
-
Sensitivity
-
Power - Output
-
Data Rate (Max)
-
Features
-
Voltage - Supply
10V ~ 30V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate 43,19 € flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.