VF360xT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
VF360xT

VF360ST

DigiKey Part Number
480-6514-2-ND - Tape & Reel (TR)
480-6514-1-ND - Cut Tape (CT)
480-6514-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VF360ST
Description
MAGNETIC SWITCH LATCH SOT23
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Digital Switch Latch Open Drain Hall Effect SOT-23
Datasheet
 Datasheet
EDA/CAD Models
VF360ST Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Latch
Technology
Polarization
South Pole
Sensing Range
5.5mT Trip, -5.5mT Release
Test Condition
-40°C ~ 150°C
Voltage - Supply
3V ~ 24V
Current - Supply (Max)
8mA
Current - Output (Max)
20mA
Output Type
Open Drain
Features
-
Operating Temperature
-40°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
SOT-23
Package / Case
TO-236-3, SC-59, SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.830
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,43000 €1,43 €
51,27000 €6,35 €
101,20900 €12,09 €
251,13680 €28,42 €
501,08740 €54,37 €
1001,04210 €104,21 €
5000,95116 €475,58 €
1.0000,91732 €917,32 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,86734 €2.602,02 €
6.0000,83992 €5.039,52 €
9.0000,82498 €7.424,82 €
Manufacturers Standard Package
Unit Price without VAT:1,43000 €
Unit Price with VAT:1,70170 €