

VF360NT | |
|---|---|
DigiKey Part Number | 480-6515-2-ND - Tape & Reel (TR) 480-6515-1-ND - Cut Tape (CT) 480-6515-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VF360NT |
Description | MAGNETIC SWITCH LATCH SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | VF360NT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 5.5mT Trip, -5.5mT Release | |
Test Condition | -40°C ~ 150°C | |
Voltage - Supply | 3V ~ 24V | |
Current - Supply (Max) | 8mA | |
Current - Output (Max) | 20mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 5 | 1,34800 € | 6,74 € |
| 10 | 1,28300 € | 12,83 € |
| 25 | 1,20640 € | 30,16 € |
| 50 | 1,15420 € | 57,71 € |
| 100 | 1,10650 € | 110,65 € |
| 500 | 1,01054 € | 505,27 € |
| 1.000 | 0,97483 € | 974,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,92201 € | 2.766,03 € |
| 6.000 | 0,89309 € | 5.358,54 € |
| 9.000 | 0,87733 € | 7.895,97 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,80880 € |






