
V7-1C17D8-002 | |
|---|---|
DigiKey Part Number | 480-2372-ND |
Manufacturer | |
Manufacturer Product Number | V7-1C17D8-002 |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 15A (AC), 500mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Operating Force | 160gf | |
Release Force | 17gf | |
Operating Position | 0.600" (15.2mm) | |
Pretravel | 0.060" (1.5mm) | |
Differential Travel | 0.015" (0.38mm) | |
Overtravel | 0.035" (0.9mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,12000 € | 4,12 € |
| 10 | 3,40900 € | 34,09 € |
| 25 | 3,16200 € | 79,05 € |
| 50 | 2,98720 € | 149,36 € |
| 200 | 2,66605 € | 533,21 € |
| 400 | 2,62220 € | 1.048,88 € |
| Unit Price without VAT: | 4,12000 € |
|---|---|
| Unit Price with VAT: | 4,90280 € |


