



V7-1B17D8-263 | |
|---|---|
DigiKey Part Number | 480-2383-ND |
Manufacturer | |
Manufacturer Product Number | V7-1B17D8-263 |
Description | SWITCH SNAP ACTION SPDT 11A 125V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 11A (AC), 500mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever, Simulated Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Operating Force | 90gf | |
Release Force | 9.000gf | |
Operating Position | 0.730" (18.5mm) | |
Pretravel | 0.110" (2.8mm) | |
Differential Travel | 0.030" (0.76mm) | |
Overtravel | 0.060" (1.5mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,40000 € | 3,40 € |
| 10 | 2,81400 € | 28,14 € |
| 25 | 2,61040 € | 65,26 € |
| 50 | 2,46620 € | 123,31 € |
| 100 | 2,32990 € | 232,99 € |
| 250 | 2,16120 € | 540,30 € |
| 500 | 2,13506 € | 1.067,53 € |
| Unit Price without VAT: | 3,40000 € |
|---|---|
| Unit Price with VAT: | 4,04600 € |




