



V3L-3339 | |
---|---|
DigiKey Part Number | 480-2889-ND |
Manufacturer | |
Manufacturer Product Number | V3L-3339 |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Manufacturer Standard Lead Time | 63 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 15A (AC), 500mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Operating Force | 150gf | |
Release Force | 15gf | |
Operating Position | 0.812" (20.6mm) | |
Pretravel | 0.047" (1.2mm) | |
Differential Travel | 0.010" (0.25mm) | |
Overtravel | 0.040" (1.0mm) | |
Mechanical Life | - | |
Electrical Life | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 11,00000 € | 11,00 € |
10 | 9,10600 € | 91,06 € |
25 | 8,44600 € | 211,15 € |
50 | 7,97920 € | 398,96 € |
100 | 7,83810 € | 783,81 € |
Unit Price without VAT: | 11,00000 € |
---|---|
Unit Price with VAT: | 13,09000 € |