V15T26-CP300-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V15T26-CP300-01

DigiKey Part Number
V15T26-CP300-01-ND
Manufacturer
Manufacturer Product Number
V15T26-CP300-01
Description
SWITCH SNAP ACT SPST-NO 26A 250V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Switch SPST-NO Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Current Rating (Amps)
26A (AC)
Voltage Rating - AC
250 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Chassis Mount
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
-
Features
-
Operating Force
300gf
Release Force
-
Operating Position
0.579" (14.7mm)
Pretravel
0.060" (1.5mm)
Differential Travel
0.020" (0.5mm)
Overtravel
0.030" (0.76mm)
Mechanical Life
1,000,000 Cycles
Electrical Life
-
Operating Temperature
-25°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.377
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,13000 €3,13 €
102,58400 €25,84 €
252,39720 €59,93 €
502,26460 €113,23 €
1002,13950 €213,95 €
2501,98456 €496,14 €
5001,94850 €974,25 €
Manufacturers Standard Package
Unit Price without VAT:3,13000 €
Unit Price with VAT:3,72470 €