
V15H16-CZ100A05 | |
---|---|
DigiKey Part Number | V15H16-CZ100A05-ND |
Manufacturer | |
Manufacturer Product Number | V15H16-CZ100A05 |
Description | SWITCH SNAP ACTION SPDT 16A 125V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 16A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - | |
Operating Force | 120gf | |
Release Force | 20gf | |
Operating Position | 0.812" (20.6mm) | |
Pretravel | 0.060" (1.5mm) | |
Differential Travel | 0.031" (0.8mm) | |
Overtravel | 0.015" (0.4mm) | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | - | |
Operating Temperature | -25°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 2,51164 € | 2.511,64 € |
Unit Price without VAT: | 2,51164 € |
---|---|
Unit Price with VAT: | 2,98885 € |