TSCSNBN0xxPxUCV Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSCSNBN005PDUCV

DigiKey Part Number
480-5831-ND
Manufacturer
Manufacturer Product Number
TSCSNBN005PDUCV
Description
SENSOR 5PSID 0.19" .05V 4SIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pressure Sensor ±5PSI (±34.47kPa) Differential Male - 0.19" (4.8mm) Tube, Dual 0 mV ~ 50 mV (5V) 4-SIP, Dual Ports, Same Side
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Tray
Part Status
Active
Applications
Board Mount
Pressure Type
Differential
Operating Pressure
±5PSI (±34.47kPa)
Output Type
Wheatstone Bridge
Output
0 mV ~ 50 mV (5V)
Accuracy
±0.15%
Voltage - Supply
1.5V ~ 12V
Port Size
Male - 0.19" (4.8mm) Tube, Dual
Port Style
Barbless
Features
Temperature Compensated
Termination Style
PC Pin
Maximum Pressure
±30PSI (±206.84kPa)
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
4-SIP, Dual Ports, Same Side
Supplier Device Package
4-SIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.681
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
119,48000 €19,48 €
517,83400 €89,17 €
1017,22100 €172,21 €
2516,48920 €412,23 €
5016,01640 €800,82 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:19,48000 €
Unit Price with VAT:23,18120 €