
TSCDRRN015PDUCV | |
|---|---|
DigiKey Part Number | 480-5825-ND |
Manufacturer | |
Manufacturer Product Number | TSCDRRN015PDUCV |
Description | SENSOR 15PSID 0.08" .0525V 8DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor ±15PSI (±103.42kPa) Differential Male - 0.08" (1.93mm) Tube, Dual 0 mV ~ 52.5 mV (5V) 8-DIP (0.524", 13.30mm), Dual Ports, Same Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | ±15PSI (±103.42kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 52.5 mV (5V) | |
Accuracy | ±0.15% | |
Voltage - Supply | 1.5V ~ 12V | |
Port Size | Male - 0.08" (1.93mm) Tube, Dual | |
Port Style | Barbed | |
Features | Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | ±60PSI (±413.69kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.524", 13.30mm), Dual Ports, Same Side | |
Supplier Device Package | 8-DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,12000 € | 29,12 € |
| 5 | 26,67200 € | 133,36 € |
| 20 | 24,93900 € | 498,78 € |
| 40 | 24,18325 € | 967,33 € |
| 60 | 23,77150 € | 1.426,29 € |
| 100 | 23,28240 € | 2.328,24 € |
| Unit Price without VAT: | 29,12000 € |
|---|---|
| Unit Price with VAT: | 34,65280 € |

