


TBFLPNS030PGUCV | |
|---|---|
DigiKey Part Number | 480-6696-ND |
Manufacturer | |
Manufacturer Product Number | TBFLPNS030PGUCV |
Description | SENSOR 30PSIG .02625V 6SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 30PSI (206.84kPa) Vented Gauge 26.25mV (5V) 6-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Vented Gauge | |
Operating Pressure | 30PSI (206.84kPa) | |
Output Type | Analog Voltage | |
Output | 26.25mV (5V) | |
Accuracy | ±0.5% | |
Voltage - Supply | 1.5V ~ 12V | |
Port Size | - | |
Port Style | No Port | |
Features | Temperature Compensated | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | 115PSI (792.9kPa) | |
Operating Temperature | 0°C ~ 50°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD Module | |
Supplier Device Package | 6-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,86000 € | 48,86 € |
| 5 | 45,03400 € | 225,17 € |
| 10 | 43,61600 € | 436,16 € |
| 25 | 41,92760 € | 1.048,19 € |
| 50 | 40,77620 € | 2.038,81 € |
| 100 | 39,72230 € | 3.972,23 € |
| Unit Price without VAT: | 48,86000 € |
|---|---|
| Unit Price with VAT: | 58,14340 € |

