
SSCSSNT005PDAA5 | |
|---|---|
DigiKey Part Number | SSCSSNT005PDAA5-ND |
Manufacturer | |
Manufacturer Product Number | SSCSSNT005PDAA5 |
Description | SENSOR 5PSID 4.5V 4SIP |
Customer Reference | |
Detailed Description | Pressure Sensor ±5PSI (±34.47kPa) Differential 0.5 V ~ 4.5 V 4-SIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | ±5PSI (±34.47kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±0.25% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Port Size | - | |
Port Style | No Port | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | ±30PSI (±206.84kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Supplier Device Package | 4-SIP | |
Base Product Number |

